Typical Application Circuit for LT3763HFE 70W, Solar Energy Harvester Compatible with Maximum Power Point Regulation

Diseño de referencia por: Analog Devices

Typical Application Circuit for LT3763HFE 70W, Solar Energy Harvester Compatible with Maximum Power Point Regulation

Typical Application Circuit for LT3763HFE 70W, Solar Energy Harvester Compatible with Maximum Power Point Regulation. The LT3763 is a fixed frequency, synchronous step-down DC/DC controller designed to accurately regulate output currents up to 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0V to 55V