Typical Application Circuit for LT1952MPGN-1 36V to 72V Input, 12V at 20A Semi-Regulated Bus Converter
Diseño de referencia por: Analog Devices
Typical Application Circuit for LT1952MPGN-1 36V to 72V Input, 12V at 20A Semi-Regulated Bus Converter. The LT1952-1 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952-1 provides a synchronous rectifier control, resulting in extremely high efficiency