Datasheets
Buscar
Explorador de partes
Fabricantes
Herramientas/Calculadoras
Centro de Medios
Extensiones
Obtener Premium
Inicio
Directorio de fabricantes
Intel
Typical Application Circuit for EV1340QI 5A Synchronous Highly Integrated DC-DC DDR2/3/QDR Memory Termination and Low VIN
Typical Application Circuit for EV1340QI 5A Synchronous Highly Integrated DC-DC DDR2/3/QDR Memory Termination and Low VIN
Diseño de referencia por:
Intel
Descarga PDF
Última versión
Diseño de referencia del proveedor
(Enlace externo)
Contáctanos
Diseños de referencia
EVB-EP5362QI, Evaluation Board for EP5362QI 600mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EP5352QI, Evaluation Board for EP5352QI 500mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
DK-START-5AGXB3NES, Arria V GX Starter Board provides a hardware platform for developing and prototyping low-power
EVB-EN2340QI, Evaluation Board for EN2340QI 4A PowerSoC Voltage Mode Synchronous PWM Buck
EVBEN5329QI, Evaluation Board for EN5329QI 2A Synchronous DC/DC Converter
EVB-EN5319QI, Evaluation Board for EN5319QI 1.5A Synchronous DC/DC Converter
DK-DEV-5CEA7NES, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
EK-10M08E144ES/P, MAX 10 FPGA Evaluation Kit for evaluating of the MAX 10 FPGA Technology
DK-100G-5SGXEA7NES, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5M570ZN, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD
DK-DEV-5SGXEA7N, Stratix V GX FPGA Development Board provides a hardware platform
DK-100G-5SGXEA7N, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5SGSMD5N, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs
DK-DEV-4CGX150N, Cyclone IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N/P, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CGTD9N, Starter Board used by customers and internal users to implement systems based on Cyclone V FPGAs
DK-START-4CGX15N, Cyclone IV GX Transceiver Starter Board provides a hardware platform for developing and prototyping low-power
EVB-EP5382QI, Evaluation Board for EP5382QI 800mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
DK-DSP-3C120N, Cyclone III Development Board provides a hardware platform
DK-SI-4S100G2N, Stratix IV GT Transceiver signal integrity Development Board provides a hardware platform
DK-N2EVAL-3C25N, Cyclone III Starter Board provides a hardware platform
DK-MAXII-1270N, MAX II Development Board, included with the MAX II Development Kit
DK-DEV-3C120N, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5AGTD7N, Arria V GT FPGA Development Board provides a hardware platform for developing and prototyping low-power
Diseño de referencia
Piezas relacionadas
EV1340QI
DC to DC Converter and Switching Regulator Chip