Datasheets
Buscar
Explorador de partes
Fabricantes
Herramientas/Calculadoras
Centro de Medios
Extensiones
Obtener Premium
Inicio
Directorio de fabricantes
Intel
Typical Application Circuit for EN63A0QA 12A PowerSoC Highly Integrated Synchronous Buck With Integrated Inductor
Typical Application Circuit for EN63A0QA 12A PowerSoC Highly Integrated Synchronous Buck With Integrated Inductor
Diseño de referencia por:
Intel
Descarga PDF
Última versión
Diseño de referencia del proveedor
(Enlace externo)
Contáctanos
Diseño de referencia
Piezas relacionadas
EN63A0QA
DC to DC Converter and Switching Regulator Chip
Diseños de referencia
EVB-EP5362QI, Evaluation Board for EP5362QI 600mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EP5352QI, Evaluation Board for EP5352QI 500mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
DK-START-5AGXB3NES, Arria V GX Starter Board provides a hardware platform for developing and prototyping low-power
EVB-EN2340QI, Evaluation Board for EN2340QI 4A PowerSoC Voltage Mode Synchronous PWM Buck
EVBEN5329QI, Evaluation Board for EN5329QI 2A Synchronous DC/DC Converter
EVB-EN5319QI, Evaluation Board for EN5319QI 1.5A Synchronous DC/DC Converter
DK-DEV-5CEA7NES, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
EK-10M08E144ES/P, MAX 10 FPGA Evaluation Kit for evaluating of the MAX 10 FPGA Technology
DK-100G-5SGXEA7NES, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5M570ZN, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD
DK-DEV-5SGXEA7N, Stratix V GX FPGA Development Board provides a hardware platform
DK-100G-5SGXEA7N, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5SGSMD5N, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs
DK-DEV-4CGX150N, Cyclone IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N/P, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CGTD9N, Starter Board used by customers and internal users to implement systems based on Cyclone V FPGAs
DK-START-4CGX15N, Cyclone IV GX Transceiver Starter Board provides a hardware platform for developing and prototyping low-power
EVB-EP5382QI, Evaluation Board for EP5382QI 800mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
DK-DSP-3C120N, Cyclone III Development Board provides a hardware platform
DK-SI-4S100G2N, Stratix IV GT Transceiver signal integrity Development Board provides a hardware platform
DK-N2EVAL-3C25N, Cyclone III Starter Board provides a hardware platform
DK-MAXII-1270N, MAX II Development Board, included with the MAX II Development Kit
DK-DEV-3C120N, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5AGTD7N, Arria V GT FPGA Development Board provides a hardware platform for developing and prototyping low-power