TSW30H84EVM, Wideband Transmit Signal Chain Evaluation Board for the DAC34H84, 4-channel, 16-bit, 1.25-GSPS DAC
Diseño de referencia por: Texas Instruments
TSW30H84EVM, Wideband Transmit Signal Chain Evaluation Board/Reference Design. The TSW30H84EVM Evaluation Module is a circuit board that allows system designers to evaluate the combined performance of transmit signal chain with the LMK04806B (Please see LMK04800) low noise clock generator/jitter cleaner. for ease of use as a complete RF transmit solution the TSW30H84EVM includes the LMK04806B (Please see LMK04800)for clocking the DAC34H84 digital-to-analog converter (DAC), as well as two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers