TPS84320EVM-692 is a fully assembled and tested circuit for evaluating the TPS84320 6-A step-down Integrated Power Solution
Diseño de referencia por: Texas Instruments
TPS84320EVM-692 is a fully assembled and tested circuit for evaluating the TPS84320 6-A step-down Integrated Power Solution with an 8-V to 14.5-V Input. The TPS84320EVM-692 incorporates a DC/DC converter with output voltage (5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V) and frequency (340 kHz to 780 kHz) that are adjustable using jumpers. It has a wide-output voltage adjust of 1.2V to 5.5V, an output current range of 0 A to 6 A. Solder pads and jumpers are available to configure the EVM to specific requirements