TPS7A4001EVM-709, Evaluation Board using TPS7A4001, 100-V Input, 50mA, Single Output Low-Dropout Linear Regulator

Diseño de referencia por: Texas Instruments

TPS7A4001EVM-709, Evaluation Board using TPS7A4001, 100-V Input, 50mA, Single Output Low-Dropout Linear Regulator
TPS7A4001EVM-709, Evaluation Board is a fully assembled and tested circuit for evaluating the TPS7A4001 50mA, 100V input, single output low-dropout linear regulator in a DGN (1.0mm x 1.0mm) package. The TPS7A4001EVM provides an adjustable, regulated output voltage that is factory set to 3.3V