TPS78101EVM-339, Evaluation Board facilitates evaluation of the TPS781330220 Ultra-Low Power, Low Dropout LDO Regulator
Diseño de referencia por: Texas Instruments
TPS78101EVM-339, Evaluation Board facilitates evaluation of the TPS781330220 Ultra-Low Power, Low Dropout LDO Regulator with pin-selectable, dual output voltage levels. The TPS78101 EVM provides a fixed 3V at up to 150mA. The TPS781330220 provides an output that is selectable between 2.2V and 3.3V at 150mA while main training a low quiescent current of 1000nA. Both devices are powered from a 2.2V to 5.5V source