TPS55340EVM-147, 6V to 18V Input, 12V Output SEPIC Evaluation Module
Diseño de referencia por: Texas Instruments
TPS55340EVM-147, Evaluation Module based on TPS55340 DC/DC Converter is in typical applications a step-up boost converter, however this EVM uses it in a SEPIC topology. This design shows a small printed-circuit-board area that can be achieved when designing with the TPS55340 regulator. However, appropriate sizing of the inductor and diode for the desired application can further reduce the board area. The switching frequency is externally set at a nominal 500kHz