TPS54340EVM-182 Evaluation Module Using the TPS54340 Step-Down Converter
Diseño de referencia por: Texas Instruments
TPS54340EVM-182 Evaluation Module (EVM) helps designers evaluate the performance of the TPS54340 Step-Down DC/DC Converter. The EVM operates from a 6V to 42V input (12V nominal) and provides a 3.3V output at 3.5A. The EVM demonstrates the small, printed-circuit-board (PCB) areas that may be achieved when designing with the TPS54340 regulator. The switching frequency is externally set at a nominal 600 kHz. The high-side MOSFET is incorporated inside the TPS54340 package along with the gate-drive circuitry