TPS50601SPEVM MINI POL
Diseño de referencia por: Texas Instruments
TPS50601-SP MINI POL converter is designed to demonstrate reduced footprint that can be achieved using a single sided layout. The footprint can be further reduced if configured in dual sided layout. Reference Schematic and BOM are attached for the Mini POL with recommended space qualified components. Output voltage is configured to be 1.2V. The TPS50601-SP DC/DC converter is designed to provide up to a 6-A output in single phase operation (TPS50601SPEVM-S) and up to 12 A in dual phase operation (TPS50601SPEVM-D), when each phase is configured to provide 6-A per phase