TPS40170EVM-578 evaluation module is a synchronous buck converter providing a fixed 5-Voutput at up to 6 A from a 10-V to 60-V input bus
Diseño de referencia por: Texas Instruments
TPS40170EVM-578 evaluation module is a fully assembled and tested circuit for evaluating the TPS40170 Wide Input Synchronous PWM Buck Controller. The TPS40170EVM-578 converts a 10V to 60V input to a 5V output at 6A. The minimum input voltage can be lowered to 6V with a simple UVLO resistor change