TPS3897A-6P-EVM047, Evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS3897A and TPS3896P Single Channel, Adjustable Supervisory Circuit
Diseño de referencia por: Texas Instruments
TPS3897A-6P-EVM047, Evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS3897A and TPS3896P Single Channel, Adjustable Supervisory Circuit. The EVM contains two complete adjustable supervisory circuits, one featuring a push-pull output and one featuring an open-drain output. Either circuit can be easily be modified to accommodate the alternative supervisors of this same family. The EVM employs 0.1% resistors to program each 3.3V supervisory voltage threshold to ensure accuracy, a capacitor for programming the output delay, and connectors for ease of use