TPS2071EVM-159, Evaluation Board for the TPS2071 hybrid USB hub controller
Diseño de referencia por: Texas Instruments
TPS2071EVM-159, Evaluation Board for the TPS2071 hybrid USB hub controller. The TPS2071EVM-159 provides a convenient method for evaluating the performance of a hybrid (bus-powered/self-powered) hub using the TPS2071 hybrid USB hub controller. Bus-powered input voltage range (BP), 0 to 100 mA/port, 4.75 V min to 5.25 V max Self-power input voltage range (SP), 0 to 500 mA/port, 4.85 V min to 5.15 V max down-stream output voltage range in bus-powered mode, 0 to 100 mA/port, 4.4 V min to 5.25 V max down-stream output voltage range in self-powered mode, 0 to 500 mA/port, 4.75 V min to 5.15 V max Output current range, bus-powered, 0 to 0.1 A Output current range, self-powered, 0 to 0.5 A Output current limit, bus-powered, 0.15 A typical Output current limit, self-powered, 0.90 A typical Output Voltage: DC 5V +/- 3 % Max