TPA2001D1 Audio Power Amplifier Evaluation Module

Diseño de referencia por: Texas Instruments

TPA2001D1 Audio Power Amplifier Evaluation Module
TPA2001D1 Audio Power Amplifier Evaluation Module. TPA2001D1 is a 1-W mono bridge-tied-load (BTL) Class-D amplifier designed to drive a speaker with at least 8 Ohms impedance. The amplifier uses third generation modulation technique, which results in improved efficiency and SNR. It also allows the device to be connected directly to the speaker without the use of the LC output filter commonly associated with Class-D amplifiers. These features make the device ideal for use in devices where high-efficiency is needed to extend battery run time