TLV320AIC3106EVM-K, Evaluation Board using TLV320AIC3106, 32-Bit Audio CODEC for Digital Camera
Diseño de referencia por: Texas Instruments
TLV320AIC3106EVM-K, is a combination of two boards the EVM and a PDK to allow operation with personal computers. The TLV320AIC3106EVM is an EVM manufactured in modular EVM form factor. This evaluation module (EVM) is a complete stereo audio codec with several inputs and outputs, extensive audio routing, mixing, and effects capabilities. The modular form factor allows direct evaluation of the TLV320AIC3106 device, a low power stereo audio codec. The modular EVM is also compatible with the 56KINTERFACE and HPA-MCUINTERFACE boards and third party boards that support modular EVM system