TIDA-00583.1, 5V/1.6A /amp, 12V/10mA AC/DC Flyback PSU for E-meter Apps Optimized for Low AC Line Input Ref Design
Diseño de referencia por: Texas Instruments
TIDA-00583.1, 5V/1.6A /amp, 12V/10mA AC/DC Flyback PSU for E-meter Apps Optimized for Low AC Line Input Ref Design. The TIDA-00583 design is a Flyback converter which can operate in very low AC line input (Minimum 45Vac) and provide a regulated, fully-isolated 5V@1.6A output for communication model of E-meter, as well as another low-power 12V non-isolated output. Featuring TIs UCC28722 PSR controller which provides accurate voltage and constant current regulation with primary-side feedback and bipolar power switch the design eliminates Optocoupler feedback circuits and reduces system cost