TIDA-00203, Compact CAN-to-Ethernet Converter using 32-bit ARM Cortex-M4F MCU Reference Design
Diseño de referencia por: Texas Instruments
TIDA-00203, Compact CAN-to-Ethernet Converter using 32-bit ARM Cortex-M4F MCU Reference Design. This reference design demonstrates a small form-factor Controller Access Network (CAN)-to-Ethernet converter using the TM4C129XNCZAD 32-bit ARM Cortex-M4F MCU. Supporting 10/100 Base-T compliant with IEEE 802.3 standard, this reference design is useful for industrial drives monitoring and control, as well as Supervisory Control and Data Acquisition (SCADA) systems. The same hardware can be used as a CAN-to-Ethernet gateway or bridge with simple changes in the firmware