THCV215/216-8LANE, SerDes Transmitter and Receiver Evaluation Board based on THCV215 and THCV216
Diseño de referencia por: California Eastern Laboratories
THCV215/216-8LANE, SerDes Transmitter and Receiver Evaluation Board. The THCV215/216-8LANE Evaluation Kits are designed to evaluate THCV215 and THCV216 for transmission of video data. Each has four THCV215 or four THCV216. This kits can transmit video data of Full-HD/240 Hz/30 bit and 4Kx2K/60 Hz/30 bit. The supply voltage range are 3V to 3.6V or 5V to 12V