SPC563M64CAL144, Calibration System for SPC563M64L5 (Monaco) series 1M5 devices in QFP144
Diseño de referencia por: STMicroelectronics
SPC563M64CAL144, Calibration System for SPC563M64L5 (Monaco) series 1M5 devices in QFP144. The SPC563M64CALxx is a calibration and emulation system supporting the SPC563Mxx family of automotive Microprocessors. The Calibration Adapter is designed to substitute the QFP device on an ECU version during engine calibration. he complete system consists of a SPC563M64CAL144/176 board and a POLYPOD-TQ144/176 Poly-Pod which plugs directly into the motherboard. The Calibration Adapter can also be used as emulation board as the Nexus trace port on CSP496 allows using the pins for application purpose