SI1010DK, Development Kit consists of a Motherboard and Daughter Card based on Si1015 8051 MCU
Diseño de referencia por: Silicon Labs
SI1010DK, Si101x Development Kit is intended as development platform for the microcontrollers in the Si1015 and Si101x MCU family. This kit consists of a motherboard and daughter card. The daughter card included in the kit is configured for high band (868/915 MHz) and up to +20 dBm transmit power. Additional daughter cards may be purchased separately for low band or low transmit power applications