Precision, AC Reference Signal Attenuator Using the AD5556 14-bit Multiplying DAC
Diseño de referencia por: Analog Devices
Precision, AC Reference Signal Attenuator Using the AD5556 is precision 14-bit, multiplying, low power, current output, parallel input DACs. They operate from a single 2.7V to 5.5V supply with ±10V multiplying references for 4-quadrant outputs. Multiplying bandwidth is 4 MHz. Built in 4-quadrant resistors facilitate resistance matching and temperature tracking that minimize the number of components needed for multi-quadrant applications