PMP8762, Low-Line, Wide input range LLC Resonant Converter for consumer electronics (12V@10A)
Diseño de referencia por: Texas Instruments
PMP8762, provides a 12V/10A output from a low line-input voltage (100Vac to 132Vac) with a single LLC resonant converter stage. This design is featured with its low circuit cost, low electromagnetic interference (both conduction and radiation), and high efficiency (over 87% @ full load). This design uses the UCC25600 resonant converter controller along with UCC27702 high side gate driver to control the LLC resonant converter