PMP5098.3, Power Management Reference Design for Xilinx Virtex-6 FPGAs (1.2V @ 1.5A)
Diseño de referencia por: Texas Instruments
PMP5098.3, Power Management Reference Design for Xilinx Virtex-6 FPGAs (1.2V @ 1.5A). PMP5098 is a multi-output power supply module that will provide all necessary voltage rails for high-speed Xilinx GTH (11.2 Gbps) serial transceivers on Virtex-6 HXT characterization boards. Four output rails: 1.1V @ 6W (AVCC), 1.1V @ 4W (AVCCRX), 1.2V @ 1.5W (AVTT) and 1.8V @ 5W (AVCCPLL). for each output TPS40400 and dual NexFET are used. TPS40400 has PMBUs interface to allow output voltage to be adjusted and current output to be monitored along with other functions. TLC555 timer used to synchronize all outputs to about 480kHz