PMP10666, Low Vin Flyback Reference Design for High Voltage Laser Flash Drive
Diseño de referencia por: Texas Instruments
PMP10666, Low Vin Flyback Reference Design for High Voltage Laser Flash Drive. The PMP10666 is a 12W isolated flyback design that supports very low Vin of 3.3V-6V and is capable of delivering 100mA at 120V output. The design uses LM3481 Boost controller IC which works on current mode operation and can be synchronized to any frequency between 100KHz to 1 MHz. This design was built on a 2 layer board and is a simple, low-BOM-count and low-cost design providing an isolated output