PMP10188, Automotive Point-of-Load Solution Reference Design
Diseño de referencia por: Texas Instruments
PMP10188, Automotive Point-of-Load Solution Reference Design. This automotive reference design has an input voltage range of 16V to 34V and provides an output voltage of 13.2V @ 2.0A. It's using only ceramic capacitors on the output as well as on the input which enables the use for a wide temperature range