OM13314, Master/Slave Lighting Demo Kit based on TDA5051A
Diseño de referencia por: NXP Semiconductors
OM13314, Demo Kit based on the TDA5051A lighting control demo consists of a master controller and a slave lighting controller. The master controller uses the High-Bay board, which consists of the LPC1114 microcontroller, the TDA5051A PLM IC and power management circuitry. An AC-DC converter is used to provide +13 VDC supply voltage. The master employs 4 × PCF8883 capacitive proximity switches to provide On/Off, Dim Up, Dim Down and Select outputs of the remote lighting slave controller. The slave controller consists of the High-Bay board, an AC-DC converter to provide +13 V supply voltage, and an LED array. Both the master and the slave are housed in a plastic box with 110 VAC power cords