MIKROE-2553, LEM CLICK Board based on LTS 6-NP Current Transducer and MCP3201 ADC Converter
Diseño de referencia por: MikroElektronika
MIKROE-2553, LEM CLICK Board carries the LTS 6-NP current transducer and MCP3201 ADC converter. The click can measure AC and DC current with exceptional speed, up to 200 KHz. LEM click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI interface, or directly with analog output