MAX9888EVKIT+, Evaluation Kit for the MAX9888 Stereo Audio CODEC with FlexSound Technology
Diseño de referencia por: Analog Devices
MAX9888EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX9888 audio codec. The MAX9888 is an integrated audio codec including microphone amplifiers, line amplifiers, an earpiece amplifier, stereo Class-D amplifiers, stereo DirectDrive headphone amplifiers and digital signal processing. The EV kit provides access to all analog and digital inputs/outputs on the device. To enable easy connection to a wide range of audio sources, audio devices are included to convert both USB data and S/PDIF data to I2S