MAX9667EVKIT+, Evaluation Kit for MAX9665 6-Channel, 10-Bit, Nonvolatile Programmable Gamma and VCOM Reference Voltage
Diseño de referencia por: Analog Devices
MAX9667EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX9665. This device provides multiple programmable reference voltages for gamma correction in TFT-LCD displays and a programmable reference voltage for VCOM adjustment. This device includes multiple-time programmable (MTP) memory to store gamma and VCOM codes on the chip, eliminating the need for external EEPROM. The MAX9665 features an I2C interface to control the programmable reference voltages and a single-wire interface to toggle the VCOM reference voltage up or down. The EV kit PCB comes with a MAX9665ETP+ installed