MAX9271COAXEVKIT#, Evaluation Kit for the MAX9271 16-Bit GMSL Serializer with Coax or STP Cable Drive
Diseño de referencia por: Analog Devices
MAX9271COAXEVKIT#, COAX Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9271 high-band width gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9271GTJ/V+ installed