MAX9017AEVKIT#, Evaluation Kit for the MAX9019 Dual, Precision, 1.8V Nano power Comparator
Diseño de referencia por: Analog Devices
MAX9017AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the MAX9019 IC. The MAX9017AEVKIT printed circuit board (PCB) comes installed with MAX9019EKA in 8-SOT23 package. The device is a low-power, dual comparator with internal 1.24V voltage reference. The EV kit operates from a single 1.8V to 5.5V DC power supply or from ±0.9V to ±2.75V split supply