MAX7049EVKIT-915#, Evaluation Kit for the MAX7049 High-Performance, 915MHz ASK/FSK ISM Transmitter
Diseño de referencia por: Analog Devices
MAX7049EVKIT-915#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX7049 frequency-programmable 915MHz ASK/FSK transmitter in a 28-pin TQFN package with an exposed pad. The EV kits use Windows XP, Windows Vista and Windows 7-compatible software to provide a simple graphical user interface (GUI). The EV kits enable testing of the device's RF performance and require no additional support circuitry. The RF output uses a 50O matching network and an SMA connector for convenient connection to test equipment. The EV kit PCB comes with a MAX7049ATI+ installed