MAX544XEVKIT#, Evaluation Kit for the MAX5441 to MAX5444 +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs
Diseño de referencia por: Analog Devices
MAX544XEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX5441 to MAX5444 serial-input, voltage-output, 16-bit digital-to-analog convertors (DACs). The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of these devices. The DACs are controlled by an on-board MAXQ microcontroller, which provides two separate SPI control interfaces