MAX38902EVKIT#, Evaluation Kit for the MAX38902B 500mA LDO Linear Regulator
Diseño de referencia por: Analog Devices
MAX38902EVKIT#, Evaluation Kit (EV kit) evaluates the MAX38902B 500mA low noise linear regulator. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902B family. Both circuits on the EV kit operate over an input range of 1.7V to 5.5V, and provide any output voltage range of 0.6V to 5.3V. The TDFN circuit evaluates the MAX38902B