MAX258EVKIT#, Evaluation Kit for the MAX258 500mA Push-Pull Transformer Driver for Isolated Power Supplies
Diseño de referencia por: Analog Devices
MAX258EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX258 push-pull transformer driver. The EV kit operates from a single 3V to 5.5V supply and the on-board 1CT:1.3CT turns-ratio transformer sets the output voltage. The EV kit provides up to 90% overall efficiency at 5V with up to 2.3W output power using a push-pull isolated DC-DC converter. Undervoltage lockout and thermal shutdown provide for a robust isolated supply. The surface-mount transformer provides galvanic isolation with the output powered from a push-pull rectifier circuit, reducing the output-voltage ripple