MAX17597EVKIT#, Evaluation Kit for MAX17597 Peak-Current-Mode Step-Up Controller
Diseño de referencia por: Analog Devices
MAX17597EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board to evaluate the MAX17597 peak-current-mode controller in a step-up (boost) configuration. The EV kit output is configured for 24V output voltage that can supply up to 1A of current. The input voltage range is from 8V to 14V. High efficiency up to 95.6% is achieved using a boost converter operating at a switching frequency of 600kHz, providing an output power up to 24W