MAX17543EVKITA#, Evaluation Kit for MAX17543 3.3V Output-Voltage, 4.5V-42V, 2.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Diseño de referencia por: Analog Devices
MAX17543EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17543 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 2.5A and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization