MAX17119EVKIT+, Evaluation Kit for the MAX17119 10-Channel Scan Driver for TFT LCD with GPM Function
Diseño de referencia por: Analog Devices
MAX17119EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the MAX17119 (IC) 10-channel, high-voltage, level-shifting scan driver for active-matrix, thin-film transistor (TFT), liquid-crystal display (LCD) applications. The EV kit requires a +12V to +38V power supply (GON1, GON2) and a -12V to -2V negative power supply (GOFF) for the IC's level-shifting scan-driver circuitry