MAX17108EVKIT+, Evaluation Kit for MAX17108 10-Channel High-Voltage Scan Driver and VCOM Amplifier for TFT LCD Panels
Diseño de referencia por: Analog Devices
MAX17108EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the MAX17108 10-channel, high-voltage level-shifting scan driver for active-matrix, thin-film transistor (TFT) liquid-crystal display (LCD) applications. The EV kit operates from a DC supply voltage of +6V to +20V for the MAX17108 AVDD input. The EV kit also requires a +12V to +38V power supply and a -14V to -4V negative power supply for the MAX17108 level-shifting scan-driver circuitry. A PCB pad is provided to monitor the output of an independent op amp, which is configured to half the AVDD input voltage and is capable of providing up to 200mA of short-circuit current