MAX17094EVKIT+, Evaluation Kit for the MAX17094 Internal-Switch Boost Regulator with Integrated 7-Channel Driver, VCOM Calibrator, Op Amp and LDO
Diseño de referencia por: Analog Devices
MAX17094EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that provides the voltages and features required for active-matrix, thin-film transistor (TFT), liquid-crystal displays (LCDs). The EV kit contains a high-performance step-up switching regulator, a 250mA low-dropout (LDO) linear regulator, a high-speed op amp, a digitally adjustable VCOM calibrator and seven high-voltage level-shifting buffers for scan-driver applications