MAX14483EVKIT#, Evaluation Kit for MAX14483 6-Channel, Low-Power, 3.75kVRMS SPI Digital Isolator
Diseño de referencia por: Analog Devices
MAX14483EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14483, 6-channel, 3.75kVRMS, SPI digital isolator. The EV kit allows easy access to all six channels through either SMA connectors or test points. On-board LEDs on the ready signals (SAA and SBA) and active-low FAULT output directly indicate the signals status. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used