MAX13253EVKIT#, Evaluation Kit for MAX13253 1A Spread-Spectrum Push-Pull Transformer Driver for Isolated Power Supplies
Diseño de referencia por: Analog Devices
MAX13253EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX13253 low-EMI push-pull transformer driver. The EV kit operates from a single 3V to 5.5V supply and the on-board 1CT:1.3CT turns-ratio transformer sets the output voltage. The EV kit provides up to 90% overall efficiency at 5V with up to 4.5W output power using a push-pull isolated DC-DC converter. Undervoltage lockout, current limiting, and thermal shutdown provide for a robust isolated supply. The surface-mount transformer provides galvanic isolation with the output powered from a push-pull rectifier circuit, reducing the output-voltage ripple