MAP3092 Demo Board, Demo Board using the MAP3092 LED Lighting Driver IC with PFC Function at System AC Input Voltage
Diseño de referencia por: MagnaChip Semiconductor
MAP3092 Demo Board, Demo Board using the MAP3092 LED Lighting Driver IC with PFC Function. The MAP3092 is a LED lighting driver IC using buck-boost topology. MAP3092's high input voltage range can drive LEDs from AC or high voltage DC input directly and has internal start-up circuit. The IC can regulates LED current from both 90 to 264VAC and up to 500VDC input. This utilizes both the AC-DC or DC-DC applications