LTC3731CG Demo Board, 3-Phase High Efficiency 60A Power Supply, Vin = 9V-14V, Vout = 2.5V/1.8V @ 60A
Diseño de referencia por: Analog Devices
Demonstration circuit DC438A is a triple phase single output synchronous buck converter featuring the LTC3731CG. The output voltage can be configured for either 2.5V or 1.8V and the maximum load current is 60A. The input voltage range of DC438 is 9V to 14V