LTC3720EGN Demo Board, VRM 8.5 Processor Power Supply, 7.5V to 21Vin, 1.05V to 1.825Vout @ 20A
Diseño de referencia por: Analog Devices
Demonstration circuit DC483A is a step-down converter featuring the LTC3720 synchronous current mode controller with VRM 8.5 compliant 5 bit VID code. The demo board can operate at 20A load continuously. The droop is set at 4mV/Amp. Consult LTC factory for modifications required for other droop or no droop requirements. The demo board features a dynamic step load circuit for the convenience of the user