LTC3025EDC Demo Board, VLDO Linear Regulator, 0.9 to 5.5Vin, Jumper Selectable 0.8,1.2, 1.5,1.8 Vout @ 300mA
Diseño de referencia por: Analog Devices
Demonstration circuit DC741A is An ultra-low dropout voltage supply using the LTC3025 linear regulator, which comes in a small 2mm x 2mm 6-Pin DFN package. The DC741 has an input voltage range from 0.9V to 5.5V, an output voltage range between 0.4V and 2.6V, and is capable of delivering 300mA max of output current