LP5900TL-3.0EV, Evaluation Board based on the LP5900TL-3.0 Voltage Regulator
Diseño de referencia por: Texas Instruments
LP5900TL-3.0EV, Evaluation Board is designed to enable the evaluation of the LP5900TL-3.0 Voltage Regulator. The LP5900TL.3.0 is a linear regulator capable of supplying 150 mA output current and 3 output voltage. Designed to meet the requirements of RF/Analog circuits, the LP5900 device provides low noise, high PSRR, low quiescent current and low line transient response figures. Using new innovative design techniques the LP5900 offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47 uF input and output ceramic capacitors