LM21305 Evaluation Board for LM21305, Full-featured adjustable frequency synchronous buck point-of-load regulator

Diseño de referencia por: Texas Instruments

LM21305 Evaluation Board for LM21305, Full-featured adjustable frequency synchronous buck point-of-load regulator

LM21305 Evaluation Board for LM21305, Full-featured adjustable frequency synchronous buck point-of-load regulator capable of delivering up to 5A of continuous output current. The device is optimized to work over an input voltage range of 3V to 18V and an output voltage range of 0.6V to 5V, making it suitable for wide variety of applications