ISO722XEVM, ISO7x21x Evaluation Board for ISO7421F Dual-Channel Digital Isolator
Diseño de referencia por: Texas Instruments
ISO722XEVM, Evaluation Module (EVM) operation of the factory installed ISO7421F dual-channel digital isolator. The EVM board may be reconfigured by a user for use with ISO7221A, ISO7221B, ISO7221C, ISO7221M, ISO7421, ISO7421M or ISO7421F opposing-channel direction isolators. This guide also explains the user configurable I/O loads for both dual-channel isolator EVM configurations and presents a typical lab setup with input and output waveforms